The W0805LF031503F-R1 resistor from TT is a 100V rated component with a resistance of 150kΩ and a tolerance of 1%. It is designed for surface mount technology (SMD/SMT) and has a package size of 0805. The operating temperature range is from -55°C to 150°C. The resistor is packaged in a tape and reel format with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W0805LF031503F-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 150kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for TT W0805LF031503F-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.