The TT W0805LF032401B-R1 is a 2.4k ohm, 100V SMD/SMT resistor with a tolerance of 0.1%. It is packaged in the 0805 case size, measuring 0.02 inch in height and 0.081 inch in length. The resistor operates within a temperature range of -55°C to 150°C. It is available in quantities of 1500 and is packaged on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 2.4kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |