The TT W0805R031000BT is a 100V 0.1% 100R resistor available in a 0805 package with SMD/SMT termination. It operates over a temperature range of -55°C to 150°C. The resistor is supplied in tape and reel packaging with 1000 units per package.
TT W0805R031000BT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT W0805R031000BT to view detailed technical specifications.
No datasheet is available for this part.