The W0805R031581F-R1 resistor from TT is a 1.58kR, 100V, 1% SMD/SMT component with a 0805 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W0805R031581F-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 1.58kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT W0805R031581F-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.