The TT W0805R035051B-R1 resistor features a 5.05kR resistance value, 100V voltage rating, and 0.1% tolerance. It is packaged in the 0805 case, measuring 0.02inch in height, 0.05inch in width, and 0.081inch in length. Operating temperature range is -55°C to 150°C. This component is suitable for surface mount applications and is available in quantities of 1500 per reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 5.05kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |