The TT W0805R0382R5B-R1 is a 0805 case code resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a resistance of 82.5R and a tolerance of 0.1%. The resistor is packaged in tape and reel quantities of 1500 and is suitable for surface mount technology applications.
TT W0805R0382R5B-R1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 82.5R |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT W0805R0382R5B-R1 to view detailed technical specifications.
No datasheet is available for this part.