The W0805RM033652B-R1 resistor from TT is a 0805 case code component with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a resistance of 36.5kR with a tolerance of 0.1%. The resistor is packaged in a tape and reel format with 1500 pieces per package. It is designed for surface mount technology (SMT) and has dimensions of 0.02inch in height, 0.05inch in width, and 0.081inch in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W0805RM033652B-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 36.5kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT W0805RM033652B-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.