The W1206R031422B-R1 resistor from TT is a 14.2k ohm component with a 0.1% tolerance. It has a 1206 case code and is packaged in bulk quantities of 1000. The resistor is designed for surface mount technology (SMT) and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W1206R031422B-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 14.2kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.063mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT W1206R031422B-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.