The W1206R031561B-R1 is a surface mount resistor from TT with a resistance of 1.56kR and a voltage rating of 200V. It has a tolerance of 0.1% and is available in a 1206 package. The resistor operates over a temperature range of -65°C to 150°C. It is supplied on tape and reel in quantities of 1500.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 1.56kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.063mm |
| RoHS | Not Compliant |