TT W1206R0315R0F-R1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| Series | PFC |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Width | 0.063mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT W1206R0315R0F-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.