The TT W1206R036812F-R1 is a 200V resistor with a resistance of 68.1kR. It has a package code of 1206 and is designed for surface mount technology (SMD/SMT). The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is available in a tape and reel packaging format with a quantity of 1500 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 68.1kR |
| Series | PFC |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Width | 0.063mm |
| RoHS | Not Compliant |