The TT W21-150RGI is a wirewound axial resistor with a resistance of 150 ohms and a tolerance of 2%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a termination type of axial. It measures 12.7mm in length.
TT W21-150RGI technical specifications.
| Length | 12.7mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 150R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT W21-150RGI to view detailed technical specifications.
No datasheet is available for this part.