The TT W21-470RGI is a wirewound resistor with a resistance of 470 ohms and a tolerance of 2%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in an axial configuration with a conformal coating and is RoHS compliant. It measures 12.7mm in length.
TT W21-470RGI technical specifications.
| Package/Case | Conformal |
| Length | 12.7mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 470R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT W21-470RGI to view detailed technical specifications.
No datasheet is available for this part.