This 5.6mm axial wirewound resistor has a resistance of 1kR with a tolerance of 5% and a voltage rating of 100V. It is designed to operate within a temperature range of -55°C to 350°C. The resistor is packaged in an axial case with a lead diameter of 0.8mm and a lead length of 22.75mm. The component is RoHS compliant and not Reach SVHC compliant.
TT W211KJI technical specifications.
| Body Diameter | 5.6mm |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 22.75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT W211KJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.