This 100V wirewound resistor features a 2.2kR resistance value with a 5% tolerance. It has a diameter of 5.6mm and a lead diameter of 0.8mm, with a length of 12.7mm. The resistor is designed for axial mounting and is available in quantities of 1000 in ammo pack packaging. It operates over a temperature range of -55°C to 350°C.
TT W212201JALF technical specifications.
| Diameter | 5.6mm |
| Lead Diameter | 0.8mm |
| Length | 12.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Resistance | 2.2kR |
| Resistor Type | Wirewound |
| Series | W20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT W212201JALF to view detailed technical specifications.
No datasheet is available for this part.