The W213300JALF is a wirewound resistor with a voltage rating of 100V and a tolerance of 5%. It has a resistance of 330 ohms and a maximum operating temperature of 350°C. The resistor is available in an axial package with a diameter of 5.6mm and a lead diameter of 0.8mm, and is packaged in an ammo pack of 1000 units. The resistor's weight is 0.035274 ounces.
TT W213300JALF technical specifications.
| Diameter | 5.6mm |
| Lead Diameter | 0.8mm |
| Length | 12.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Resistance | 330R |
| Resistor Type | Wirewound |
| Series | W20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for TT W213300JALF to view detailed technical specifications.
No datasheet is available for this part.