The W20 series resistor features a 3.3k ohm resistance value with a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is available in an ammo pack with 1000 pieces per package and has an axial termination. It is suitable for through hole mounting.
TT W2153301JALF technical specifications.
| Lead Diameter | 0.8mm |
| Length | 22mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Resistance | 3.3kR |
| Series | W20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT W2153301JALF to view detailed technical specifications.
No datasheet is available for this part.