TT W215R1JI technical specifications.
| Package/Case | Conformal |
| Diameter | 5.6mm |
| Lead Length | 22.7mm |
| Length | 12.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 5.1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | W21 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT W215R1JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.