This 22mm wirewound resistor features a 3R resistance value with a 5% tolerance. It is packaged in a conformal coating and comes in an axial termination style. The resistor is available on tape and reel for easy mounting. The operating temperature range is from -55°C to 200°C, and it is compliant with RoHS regulations.
TT W22-3R0JI technical specifications.
| Package/Case | Conformal |
| Length | 22mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT W22-3R0JI to view detailed technical specifications.
No datasheet is available for this part.