TT W220R15JI technical specifications.
| Body Diameter | 8mm |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 23.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | W22 |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT W220R15JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.