This 56k ohm wirewound resistor has a tolerance of 5% and a length of 38mm. It is designed to operate within a temperature range of -55°C to 200°C. The resistor is packaged in bulk and is compliant with RoHS regulations. It features an axial termination style.
TT W23-56KJI technical specifications.
| Length | 38mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 56kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT W23-56KJI to view detailed technical specifications.
No datasheet is available for this part.