This wirewound resistor has a resistance of 5.6k ohms with a tolerance of 1%. It is available in a 38mm length and features an axial termination. The resistor operates within a temperature range of -55°C to 200°C and is compliant with RoHS regulations.
TT W23-5K6FI technical specifications.
| Length | 38mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Resistance | 5.6kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT W23-5K6FI to view detailed technical specifications.
No datasheet is available for this part.