The W232200JBLF resistor features a 500V voltage rating with a tolerance of 5%. It has a lead diameter of 0.8mm and a length of 38mm. The resistor is designed for through-hole mounting and is available in bulk packaging with 50 units per package. It can operate within a temperature range of -55°C to 350°C.
TT W232200JBLF technical specifications.
| Lead Diameter | 0.8mm |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 220R |
| Series | W20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TT W232200JBLF to view detailed technical specifications.
No datasheet is available for this part.