This 8mm diameter wirewound resistor has a voltage rating of 750V and a resistance of 1.5kR with a tolerance of 5%. It is available in a conformal package with a lead diameter of 0.8mm and a length of 30mm. Operating temperature range is from -55°C to 200°C. The resistor is RoHS compliant and not Reach SVHC compliant.
TT W24-1K5JI technical specifications.
| Body Diameter | 8mm |
| Package/Case | Conformal |
| Diameter | 8mm |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Length | 53.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | W24 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TT W24-1K5JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.