TT W243301JBLF technical specifications.
| Diameter | 8mm |
| Lead Diameter | 0.8mm |
| Length | 53.5mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 3.3kR |
| Resistor Type | Wirewound |
| Series | W20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for TT W243301JBLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.