The WA82-150RJI resistor features a wirewound construction with a resistance of 150 ohms and a tolerance of 5%. It is designed for operation over a temperature range of -55°C to 155°C and is available in a cement package with an axial termination. The resistor is RoHS compliant and is manufactured by TT.
TT WA82-150RJI technical specifications.
| Package/Case | Cement |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 150R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT WA82-150RJI to view detailed technical specifications.
No datasheet is available for this part.