The TT WA83-270RJI is a wirewound resistor with a resistance of 270 ohms and a tolerance of 5%. It has an axial termination and is packaged in a cement case. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS standards.
TT WA83-270RJI technical specifications.
| Package/Case | Cement |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 270R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT WA83-270RJI to view detailed technical specifications.
No datasheet is available for this part.