The TT WA83-2R2JI resistor features a wirewound construction with a resistance of 2.2 ohms. It has a tolerance of 5% and is available in an axial package with a length of 9mm. The resistor is designed to operate within a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
TT WA83-2R2JI technical specifications.
| Package/Case | Cement |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 2.2R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT WA83-2R2JI to view detailed technical specifications.
No datasheet is available for this part.