The WA83-820RJI resistor features a wirewound construction with a resistance of 820 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a cement case with an axial termination and measures 9mm in length. It is RoHS compliant and meets standard specifications.
TT WA83-820RJI technical specifications.
| Package/Case | Cement |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 820R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT WA83-820RJI to view detailed technical specifications.
No datasheet is available for this part.