The TT WA83-R10JI is a wirewound resistor with a resistance of 100mR and a tolerance of 5%. It has a package case made of cement and a length of 9mm. The resistor is designed to operate within a temperature range of -55°C to 155°C. It is compliant with RoHS regulations and has an axial termination style.
TT WA83-R10JI technical specifications.
| Package/Case | Cement |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 100mR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT WA83-R10JI to view detailed technical specifications.
No datasheet is available for this part.