The WCR-WCR1206LF-3922-F-P-LT resistor is a rectangular component with a package case size of 1206. It has a resistance value of 39.2kR and a tolerance of 1%. The resistor is designed to operate within a temperature range of -55°C to 155°C. It is packaged on a tape and reel for easy handling and storage.
TT WCR-WCR1206LF-3922-F-P-LT technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.55mm |
| Length | 3.18mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 39.2kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT WCR-WCR1206LF-3922-F-P-LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.