The WCR0402-402RFI is a 0402 package thick film resistor with a resistance of 402 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and available in tape and reel packaging. It measures 0.5mm in depth and 1mm in length.
TT WCR0402-402RFI technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 402R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT WCR0402-402RFI to view detailed technical specifications.
No datasheet is available for this part.