The WCR0603-2K0FI resistor is a 2kR thick film device packaged in a 0603 case. It has a tolerance of 1% and operates over a temperature range of -55°C to 155°C. The resistor is available on tape and reel for convenient mounting. It is RoHS compliant and suitable for use in a variety of applications.
TT WCR0603-2K0FI technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT WCR0603-2K0FI to view detailed technical specifications.
No datasheet is available for this part.