The WCR0805-1R1FI resistor from TT is a 1.1 ohm thick film resistor with a tolerance of 1% and a maximum operating temperature of 155°C. It is packaged in an 0805 case and has a depth of 1.25mm and a length of 2mm. The resistor is RoHS compliant and is available on tape and reel. The WCR0805-1R1FI is not a military standard component.
TT WCR0805-1R1FI technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.1R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT WCR0805-1R1FI to view detailed technical specifications.
No datasheet is available for this part.