The WCR0805LF4700GPLT resistor from TT is a 0805 case code component with a resistance of 470 ohms and a tolerance of 2%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel quantities of 20,000.
TT WCR0805LF4700GPLT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Series | WCR |
| Tolerance | 2% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TT WCR0805LF4700GPLT to view detailed technical specifications.
No datasheet is available for this part.