The WCR1206-18K2FI resistor is a 1206 package thick film resistor with a resistance of 18.2kR and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and is packaged in tape and reel. The resistor is RoHS compliant and does not meet military standards.
TT WCR1206-18K2FI technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 18.2kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT WCR1206-18K2FI to view detailed technical specifications.
No datasheet is available for this part.