The WCR1210LF3R0JPLT resistor from TT is a 200V rated component with a 3R resistance value and 5% tolerance. It is available in a 1210 package with dimensions of 0.024inch in height, 0.126inch in length, and 0.102inch in width. The resistor operates within a temperature range of -55°C to 155°C. It is packaged in tape and reel quantities of 20000.
TT WCR1210LF3R0JPLT technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 3R |
| Series | WCR |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 0.102inch |
| RoHS | Compliant |
Download the complete datasheet for TT WCR1210LF3R0JPLT to view detailed technical specifications.
No datasheet is available for this part.