TT WDBR1-100RKTW technical specifications.
| Construction | Rectangular |
| Depth | 35.9mm |
| Length | 49.3mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Faston |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT WDBR1-100RKTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.