The WDBR2-150RKLW is a thick film resistor from TT with a resistance of 150 ohms and a tolerance of 10%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is RoHS compliant. It measures 40.6mm in depth and 61mm in length.
TT WDBR2-150RKLW technical specifications.
| Depth | 40.6mm |
| Length | 61mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 150R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT WDBR2-150RKLW to view detailed technical specifications.
No datasheet is available for this part.