TT WH10-330RJI technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WH10 |
| Tolerance | 5% |
| Voltage Rating | 265V |
| Voltage Rating (AC) | 265V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for TT WH10-330RJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.