This 1.2k ohm wirewound resistor features a 5% tolerance and is designed for operation up to 200°C. It has a maximum depth of 28mm and length of 51mm. The resistor is packaged in aluminum and has an axial termination. The operating temperature range is from -55°C to 200°C.
TT WH25-1K2JPB technical specifications.
| Package/Case | Aluminum |
| Depth | 28mm |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 1.2kR |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT WH25-1K2JPB to view detailed technical specifications.
No datasheet is available for this part.