TT WH250R15JI technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WH25 |
| Tolerance | 5% |
| Voltage Rating | 560V |
| Voltage Rating (AC) | 560V |
| DC Rated Voltage | 560V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT WH250R15JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.