This wirewound resistor features a 470 ohm resistance with a 1% tolerance. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is RoHS compliant. It has an axial termination and is made of aluminum with dimensions of 30mm in length and 17mm in depth.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Depth | 17mm |
| Length | 30mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 470R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |