This wirewound resistor features a 47 ohm resistance with a 5% tolerance, packaged in an aluminum axial format. The resistor measures 17mm in depth and 30mm in length, with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not compliant with military standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Depth | 17mm |
| Length | 30mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 47R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |