WELWYN WH5-0R3JI RESISTOR, 10W 5% 0R3
TT WH50R3JI technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 160V |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for TT WH50R3JI to view detailed technical specifications.
No datasheet is available for this part.