The WHPC2010-470RJT4 is a thick film resistor from TT with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2010 case, with dimensions of 2.5mm depth and 5mm length. It is available on tape and reel and is compliant with RoHS regulations.
TT WHPC2010-470RJT4 technical specifications.
| Package/Case | 2010 |
| Depth | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT WHPC2010-470RJT4 to view detailed technical specifications.
No datasheet is available for this part.