The WINT0805LF032150B is a 100V thin film resistor with a resistance of 215 ohms and a tolerance of 0.1%. It is packaged in an 0805 surface mount case and is RoHS compliant. The resistor is suitable for use in a variety of applications, including those requiring high precision and reliability.
TT WINT0805LF032150B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 215R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT WINT0805LF032150B to view detailed technical specifications.
No datasheet is available for this part.