The WRM0102C-470RFI is a 2.2mm long MELF resistor with a resistance of 470 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and is packaged on tape and reel. The resistor is made of metal film and is RoHS compliant.
TT WRM0102C-470RFI technical specifications.
| Package/Case | MELF |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT WRM0102C-470RFI to view detailed technical specifications.
No datasheet is available for this part.