The WRM0204C-18K2FI is a 18.2k ohm metal film resistor from TT, packaged in a MELF case with a length of 3.7mm. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The resistor has a tolerance of 1% and is available on tape and reel.
TT WRM0204C-18K2FI technical specifications.
| Package/Case | MELF |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 18.2kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT WRM0204C-18K2FI to view detailed technical specifications.
No datasheet is available for this part.