The TT WRM0204C-18K7FI is a molded cylindrical resistor with a resistance of 18.7kR and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged on a tape and reel. It is RoHS compliant and meets the requirements for general industrial use.
TT WRM0204C-18K7FI technical specifications.
| Package/Case | Molded |
| Construction | Cylindrical |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 18.7kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT WRM0204C-18K7FI to view detailed technical specifications.
No datasheet is available for this part.